Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKNS501BA1/4
Newark Part No.57F2311
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKNS501BA1/4
Newark Part No.57F2311
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Indicator Arrow
Knob Diameter12.7mm
Product Range-
SVHCLead
Product Overview
The KNS501BA1/4 is a black/natural Straight Knurled Knob with on-skirt indicator arrowhead. The KNS series 7-1437622-6 straight knurled knob is made of aluminium.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
Lead
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Arrow
Product Range
-
Alternatives for KNS501BA1/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability