Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMCSLPT4848C1DTR
Newark Part No.78AC7686
Product RangeMCSLPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
2000+ | $0.308 |
4000+ | $0.298 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$616.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMCSLPT4848C1DTR
Newark Part No.78AC7686
Product RangeMCSLPT Series
Technical Datasheet
Switch TerminalsSMD
Product RangeMCSLPT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force100gf
Operating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.8mm x 4.8mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
100gf
Switch Dimensions (L x W)
4.8mm x 4.8mm
Illumination
Non Illuminated
Product Range
MCSLPT Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
100gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MCSLPT4848C1DTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate