Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMMS43R
Newark Part No.46F2915
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMMS43R
Newark Part No.46F2915
Technical Datasheet
Contact Configuration4P3T
Switch OperationOn-On-On
Switch Mounting-
Product Range-
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4P3T
Switch Mounting
-
Contact Current Max
100mA
Contact Voltage DC Max
30V
SVHC
To Be Advised
Switch Operation
On-On-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate