Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMPS1004F
Newark Part No.75T9136
Product RangeMPS Blue Series
Also Known As1977737-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
100+ | $26.510 |
250+ | $25.520 |
Price for:Each
Minimum: 100
Multiple: 100
$2,651.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMPS1004F
Newark Part No.75T9136
Product RangeMPS Blue Series
Also Known As1977737-2
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMPS Blue Series
Contact ConfigurationSPDT
Contact Current Max60mA
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current DC Max60mA
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current DC Max
60mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
MPS Blue Series
Contact Current Max
60mA
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate