Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE2604
Newark Part No.16M2447
Product RangeMRJE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
100+ | $35.420 |
Price for:Each
Minimum: 500
Multiple: 500
$17,710.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE2604
Newark Part No.16M2447
Product RangeMRJE Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max20V
Product RangeMRJE Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max20V
SVHCTo Be Advised
Product Overview
The MRJ series Rotary Switch available in standard shaft and screwdriver slot splash-proof versions. It has black brass actuator shaft with non-shorting contact timing and zinc die cast case.
- 30° Throw
- PC mount
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
MRJE Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MRJE2604
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate