Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSLPT5252BG4MTR
Newark Part No.78AC7700
Product RangeMSLPT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.650 |
| 5000+ | $0.618 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSLPT5252BG4MTR
Newark Part No.78AC7700
Product RangeMSLPT Series
Technical Datasheet
Product RangeMSLPT Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force260gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force260gf
Switch Dimensions (L x W)5.2mm x 5.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
MSLPT Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
260gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
5.2mm x 5.2mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
260gf
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MSLPT5252BG4MTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate