Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSS430004.
Newark Part No.23AC7270
Product RangeMSS Series
Also Known As1825267-1
37 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSS430004.
Newark Part No.23AC7270
Product RangeMSS Series
Also Known As1825267-1
Contact Configuration4P3T
Switch OperationOn-Off
Switch MountingThrough Hole
Product RangeMSS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4P3T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
On-Off
Product Range
MSS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate