Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPB7B2FM3M1CAL00Y500
Newark Part No.61AC9382
Product RangePB7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $10.840 |
250+ | $9.980 |
500+ | $9.580 |
Price for:Each
Minimum: 100
Multiple: 50
$1,084.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPB7B2FM3M1CAL00Y500
Newark Part No.61AC9382
Product RangePB7 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product RangePB7 Series
Contact ConfigurationSPST
Switch OperationOn-(Off)
Pushbutton Actuator StyleFlat
Actuator / Cap ColourRed
Contact Current Max400mA
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Voltage AC Nom32V
Contact Current DC Max200mA
Contact Voltage VDC50V
Switch MountingPanel Mount
IP RatingIP68
Switch TerminalsWire Leaded
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST
Pushbutton Actuator Style
Flat
Contact Current Max
400mA
Contact Voltage VAC
32V
Contact Current DC Max
200mA
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
SVHC
Lead
Product Range
PB7 Series
Switch Operation
On-(Off)
Actuator / Cap Colour
Red
Contact Current AC Max
400mA
Contact Voltage AC Nom
32V
Contact Voltage VDC
50V
IP Rating
IP68
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate