Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPK1100B1/4
Newark Part No.57F2354
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPK1100B1/4
Newark Part No.57F2354
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleSerrated with Top Side Indicator Line
Knob Diameter17.8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
17.8mm
SVHC
No SVHC (15-Jan-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Serrated with Top Side Indicator Line
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate