Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSTS35B18JTTR
Newark Part No.46AM8416
Product RangeSTS Series
Available to Order
Quantity | Price |
---|---|
1000+ | $0.434 |
5000+ | $0.394 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$651.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSTS35B18JTTR
Newark Part No.46AM8416
Product RangeSTS Series
Product RangeSTS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.45mm x 6.45mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
STS Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
6.45mm x 6.45mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate