New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      TLSZNS1113PB

                      Limit Switch, Adjustable Roller Lever, SPST-NO, SPST-NC, 4 A, 240 V, 0.2 N, TLS Series

                      Date/Lot Code

                      ALCOSWITCH - TE CONNECTIVITY TLSZNS1113PB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoTLSZNS1113PB
                      Newark Part No.13AM4261
                      Product RangeTLS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      72 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$80.750
                      5+$73.800
                      10+$66.850
                      25+$62.000
                      50+$58.560
                      100+$55.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $80.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoTLSZNS1113PB
                      Newark Part No.13AM4261
                      Product RangeTLS Series
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorAdjustable Roller Lever
                      Contact ConfigurationSPST-NO, SPST-NC
                      Contact Current AC Max4A
                      Contact Voltage AC Max240V
                      Operating Force Max0.2N
                      Product RangeTLS Series
                      Contact Current DC Max1A
                      Contact Voltage DC Max24V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TLSZNS1113PB is a TLS series limit switch. The TLS series offers high durability with over 1 million cycles, flexibility with many styles of actuators and lower costs with both zinc and thermoplastic housings. The TLS series meets IEC 60947-5-1 and UL E303778 approved. Typical applications include automation control, manufacturing lines, safety monitoring. lift systems and door opening/closing.

                      • Metal, zinc die-cast body material
                      • Snap action contact switching
                      • Silver contact plating, 1 NO + 1 NC contact arrangement
                      • Adjustable roller lever (V1) actuator type
                      • Actuator material is PA (nylon)/ POM
                      • Bidirectional motion direction
                      • 1,000,000 cycles of actuation, cable gland entry included, Cu alloy contact material
                      • IP65, IP67 to EN 60529 protection class, -30°C t0 +80°C ambient temperature
                      • 4A / 240VAC, 1A / 2 VDC screw terminals (utilization category AC-15, DC-13 Ie/Ue)
                      • 5000/hr switching frequency, screw terminals M20x1.5 termination

                      Technical Specifications

                      Limit Switch Actuator

                      Adjustable Roller Lever

                      Contact Current AC Max

                      4A

                      Operating Force Max

                      0.2N

                      Contact Current DC Max

                      1A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Contact Voltage AC Max

                      240V

                      Product Range

                      TLS Series

                      Contact Voltage DC Max

                      24V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.