Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1222LLHLX-T
Newark Part No.49AC3221
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $2.130 |
10+ | $1.820 |
25+ | $1.660 |
50+ | $1.490 |
100+ | $1.260 |
250+ | $1.110 |
500+ | $0.962 |
1000+ | $0.923 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1222LLHLX-T
Newark Part No.49AC3221
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ110G
Release Point Typ-100G
Supply Voltage Min3V
Sensor Case StyleSOT-23
Supply Voltage Max24V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-100G
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Product Range
-
MSL
MSL 1 - Unlimited
Operating Point Typ
110G
Supply Voltage Min
3V
Supply Voltage Max
24V
No. of Pins
3 Pin
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability