Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS13291KLHALT
Newark Part No.84AC6507
Technical Datasheet
1,473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS13291KLHALT
Newark Part No.84AC6507
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ50G
Release Point Typ-50G
Hysteresis Typ-
Supply Voltage Min2.8V
Supply Voltage Max24V
Sensor Case StyleSOT-23W
Sensor Case / PackageSOT-23W
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
50G
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SOT-23W
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Switch Type
Hall Effect Latch
Release Point Typ
-50G
Supply Voltage Min
2.8V
Sensor Case Style
SOT-23W
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability