Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $288.570 |
Price for:Each
Minimum: 1
Multiple: 1
$288.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoALUPLUS BOX 140
Newark Part No.34M5107
Technical Datasheet
Box Type-
Box MaterialAluminium
Box Colour-
External Height - Imperial15.16"
External Height - Metric385mm
External Width - Imperial35.43"
External Width - Metric900mm
External Depth - Imperial19.49"
External Depth - Metric495mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
385mm
External Width - Metric
900mm
External Depth - Metric
495mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Aluminium
External Height - Imperial
15.16"
External Width - Imperial
35.43"
External Depth - Imperial
19.49"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate