Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoTLAX100K00A
Newark Part No.96Y6027
Product RangeTLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.410 |
| 10+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoTLAX100K00A
Newark Part No.96Y6027
Product RangeTLA Series
Technical Datasheet
Resistance100kohm
Product RangeTLA Series
Power Rating125mW
Resistance Tolerance± 0.05%
Resistor Case / PackageRadial Leaded
Voltage Rating250V
Resistor TechnologyThin Film
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length5.3mm
Product Width2.2mm
Operating Temperature Min-25°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
100kohm
Power Rating
125mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thin Film
Resistor Type
Precision
Product Length
5.3mm
Operating Temperature Min
-25°C
Qualification
-
Product Range
TLA Series
Resistance Tolerance
± 0.05%
Voltage Rating
250V
Temperature Coefficient
± 5ppm/°C
Product Diameter
-
Product Width
2.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability