Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $20,460.130 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$20,460.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1235 SV001
Newark Part No.02F7915
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter-
Length - Metric305m
Length - Imperial1000ft
Product Range-
Product Overview
1235 SV001 is an alpha wire braid that is an exceptional, low resistance option to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to user cable. Featuring tough, tubular expandable sleeving and protection from harmful micro organisms, this brass braid sleeving provides a high-end option for wire management needs. Brass braid sleeving protects cables in a multitude of environments, including medical, food and beverage and semiconductor.
- Tinned copper, per ASTM B-33 and CID-A-A-59551, latest revision material, solid stranding
- 36AWG of ends, 48 number of carriers
- 864 total number of ends, 7AWG approximate equipment
- 88Amps approximate ampacity
- 0.68Ohms/1000 ft. nominal DC resistance
- Nominal dimensions is 1inch x 0.044inch
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
305m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
1000ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate