Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,117.550 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$11,175.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No20RC2S06 NA005
Newark Part No.27M1292
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter4.013mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 20RC2S06 NA005 is a 2-core Shielded Cable with silver-plated copper conductor and a PTFE insulator. This multi-core cable comes with a white PTFE jacket and silver-plated copper braid shield (85% coverage). A braided copper shield provides good protection against higher frequency EMI.
- 19.1lbs Maximum pull tension
- 52pf/ft at 1kHz Nominal ground capacitance
- 0.16µH/ft Nominal inductance
Applications
Automation & Process Control, Power Management
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
4.013mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
