Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No216KR11 NC032
Newark Part No.01AC3126
Product RangeALPHA CONNECT Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No216KR11 NC032
Newark Part No.01AC3126
Product RangeALPHA CONNECT Series
Technical Datasheet
Product RangeALPHA CONNECT Series
Sensor Connector SizeMini 7/8"
Sensor Connector GenderFemale
No. of Contacts3Contacts
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating12A
Voltage Rating250V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
ALPHA CONNECT Series
Sensor Connector Gender
Female
No. of Contacts
3Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
Mini 7/8"
Gender
Receptacle
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
12A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
