Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No2622 BK001
Newark Part No.59AJ6677
Product RangeThermoThin Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,349.490 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,349.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2622 BK001
Newark Part No.59AJ6677
Product RangeThermoThin Series
Technical Datasheet
Jacket MaterialPFA
Jacket ColorBlack
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max300°C
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter1.12mm
Approval SpecificationCE, UL AWM 11905
Product RangeThermoThin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PFA
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
300°C
Voltage Rating
600V
External Diameter
1.12mm
Product Range
ThermoThin Series
Jacket Color
Black
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 34AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CE, UL AWM 11905
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability