Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No2636 BL005
Newark Part No.59AJ6792
Product RangeThermoThin Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $126.930 |
3+ | $126.930 |
5+ | $126.930 |
10+ | $126.930 |
25+ | $126.930 |
50+ | $126.930 |
100+ | $126.930 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$126.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2636 BL005
Newark Part No.59AJ6792
Product RangeThermoThin Series
Technical Datasheet
Jacket MaterialPFA
Jacket ColorBlue
Wire Gauge36AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max300°C
No. of Max Strands x Strand SizeSolid
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter0.43mm
Approval SpecificationCE
Product RangeThermoThin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PFA
Wire Gauge
36AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
300°C
Voltage Rating
600V
External Diameter
0.43mm
Product Range
ThermoThin Series
Jacket Color
Blue
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Nickel Plated Copper
Approval Specification
CE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability