Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No2831 WH005
Newark Part No.06M3906
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,276.640 |
Price for:Spool of 100
Minimum: 10
Multiple: 1
$32,766.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2831 WH005
Newark Part No.06M3906
Technical Datasheet
Cable ShieldingShielded
No. of Conductors1Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 36AWG
Conductor MaterialCopper
Jacket MaterialFEP
External Diameter2.286mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2831 WH005 is a 1-core Shielded Cable with silver-plated copper conductor and a PTFE insulator. This single-core high/low temperature cable comes with a white FEP jacket and silver-plated copper braid shield (90% minimum coverage). A braided copper shield provides good protection against higher frequency EMI.
- 5.7lbs Maximum pull tension
- 55pf/ft at 1kHz Nominal ground capacitance
- 0.05µH/ft Nominal inductance
Applications
Automation & Process Control, Power Management
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
2.286mm
Product Range
-
No. of Conductors
1Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
FEP
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate