Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $899.670 |
| 2+ | $852.820 |
| 5+ | $835.770 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$899.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No297 SV001
Newark Part No.02F7876
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.51mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.81mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Alpha Wire's bus bar wire provides a reliable solution to keep power flowing in your vital electrical systems.
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.81mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.51mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
