Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No299/1 SV005
Newark Part No.91B8221
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.17 |
| 3+ | $172.39 |
| 5+ | $165.36 |
| 10+ | $154.81 |
| 25+ | $143.55 |
| 50+ | $136.52 |
| 100+ | $129.47 |
| 250+ | $122.44 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$187.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No299/1 SV005
Newark Part No.91B8221
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.128mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.41mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 299/1 SV005 is a 1000ft Hook-up Wire Bus Bar with tinned copper conductor. It provides a reliable solution to keep power flowing in vital electrical systems.
- 0 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.41mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.128mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate