Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3583/25 MC005
Newark Part No.86K7320
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors25Conductor
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorMulti-colored
Cable Width31.75mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
25Conductor
Conductor Area CSA
0.09mm²
Reel Length (Metric)
30.5m
Cable Width
31.75mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
