
Product Information
Product Overview
The 3585/26 BK005 is a 26-core shielded Jacketed Round to Flat Cable with stranded tinned copper conductor and a PVC insulator. This ribbon cable comes with black PVC jacket, aluminium/polyester foil and a tinned copper braid shield (90% coverage). The planar geometry of flat cable can save significant space in board-to-board and other interconnects within equipment or cabinets. It offers extruded flat cable with both 0.05 and 0.025-inch pitch for fast, easy mass termination with IDC connectors. It offers excellent signal transmission characteristics with low capacitance, crosstalk and skew.
- 24pF/ft at 1MHz Nominal capacitance
- 70Ω Impedance
- -20 to 105°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Shielded
28AWG
100ft
Black
7 x 36AWG
300V
PVC
-
26Conductor
0.09mm²
30.5m
31.75mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
