New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Ribbon Cable / Flat Cable
                      Print Page

                      3586/50 MC005

                      Ribbon Cable, Color Coded Twist to Flat, Unshielded, 50 Conductor, 28 AWG, 0.09 mm², 100 ft

                      ALPHA WIRE 3586/50 MC005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No3586/50 MC005
                      Newark Part No.04F6005
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No3586/50 MC005
                      Newark Part No.04F6005
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnshielded
                      No. of Conductors50Conductor
                      Wire Gauge28AWG
                      Conductor Area CSA0.09mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.48m
                      Jacket ColorMulti-colored
                      Cable Width63.5mm
                      No. of Max Strands x Strand Size7 x 36AWG
                      Pitch Spacing1.27mm
                      Voltage Rating300V
                      Conductor MaterialTinned Copper
                      Jacket MaterialPVC
                      Ribbon Cable TypeFlat Ribbon Cable
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Cable Shielding

                      Unshielded

                      Wire Gauge

                      28AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Multi-colored

                      No. of Max Strands x Strand Size

                      7 x 36AWG

                      Voltage Rating

                      300V

                      Jacket Material

                      PVC

                      Product Range

                      -

                      No. of Conductors

                      50Conductor

                      Conductor Area CSA

                      0.09mm²

                      Reel Length (Metric)

                      30.48m

                      Cable Width

                      63.5mm

                      Pitch Spacing

                      1.27mm

                      Conductor Material

                      Tinned Copper

                      Ribbon Cable Type

                      Flat Ribbon Cable

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.