Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No502 BK078
Newark Part No.28B6915
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Connector Type BFree End
Cable Length - Metric3m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate