Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5180/20C SL005
Newark Part No.03F6315
Product RangeXtra-Guard 1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $8,054.920 |
Price for:Spool of 100
Minimum: 5
Multiple: 1
$40,274.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5180/20C SL005
Newark Part No.03F6315
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors20Conductor
Wire Gauge16AWG
Conductor Area CSA1.32mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size19 x 0.012mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter16.6mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
16.6mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
20Conductor
Conductor Area CSA
1.32mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 0.012mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate