Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541019 YL002
Newark Part No.52F1108
Technical Datasheet
Jacket MaterialNylon, PVC
Jacket ColorYellow
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max90°C
No. of Max Strands x Strand Size-
Voltage Rating600V
Conductor MaterialCopper
External Diameter5.54mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Nylon, PVC
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
5.54mm
Product Range
-
Jacket Color
Yellow
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate