Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1,293.830 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,293.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6032C SL002
Newark Part No.03F5680
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSlate
No. of Max Strands x Strand Size10 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.874mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 6032C SL002 is a 500ft 2-pair foil-shield Communication and Control Cable with stranded tinned copper conductors and polypropylene insulation. The cable has individual aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire.
- 46lb Maximum pull tension
- 61Ω Characteristic impedance
- 0.18µH/ft Inductance
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.51mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
10 x 30AWG
Jacket Material
PVC
External Diameter
7.874mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate