Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No633 BK078
Newark Part No.91B2623
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type ANEMA 5-15P
Connector Type BNEMA 5-15R
Cable Length - Metric3m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Connector Type B
NEMA 5-15R
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 633 BK078
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate