New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      7055 BK005

                      Wire, Hook Up, UL1429, MIL-W-16878E Type B, PVC, Black, 22 AWG, 0.357 mm², 100 ft

                      ALPHA WIRE 7055 BK005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No7055 BK005
                      Newark Part No.03F2203
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$26.450
                      3+$26.450
                      5+$26.450
                      10+$26.450
                      25+$26.450
                      50+$26.450
                      100+$26.450
                      250+$26.450
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $26.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No7055 BK005
                      Newark Part No.03F2203
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialPVC
                      Jacket ColorBlack
                      Wire Gauge22AWG
                      Conductor Area CSA0.357mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Operating Temperature Max105°C
                      No. of Max Strands x Strand Size7 x 30AWG
                      Voltage Rating150V
                      Conductor MaterialCopper
                      External Diameter1.27mm
                      Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 7055 BK005

                      1 Product Found

                      Product Overview

                      The 7055 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.

                      • 5.5lbs Maximum pull tension
                      • 0.05µH/ft Nominal inductance

                      Applications

                      Defence, Military & Aerospace, Automotive

                      Technical Specifications

                      Jacket Material

                      PVC

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      100ft

                      Operating Temperature Max

                      105°C

                      Voltage Rating

                      150V

                      External Diameter

                      1.27mm

                      Product Range

                      -

                      Jacket Color

                      Black

                      Conductor Area CSA

                      0.357mm²

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      7 x 30AWG

                      Conductor Material

                      Copper

                      Approval Specification

                      MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.