Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No77132 SL001
Newark Part No.47W8904
Product RangeEcoGen EcoCable Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,403.490 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$21,403.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No77132 SL001
Newark Part No.47W8904
Product RangeEcoGen EcoCable Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors15Conductor
Wire Gauge16AWG
Conductor Area CSA1.32mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorSlate
No. of Max Strands x Strand Size19 x 0.297mm
Conductor MaterialTinned Copper
Jacket MaterialMPPE
External Diameter11.1mm
Voltage Rating600V
Product RangeEcoGen EcoCable Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
11.1mm
Product Range
EcoGen EcoCable Series
No. of Conductors
15Conductor
Conductor Area CSA
1.32mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 0.297mm
Jacket Material
MPPE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate