New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      78039 SL005

                      Multipair Cable, EcoGen™ EcoCable® Mini, Unshielded, 9 Pair, 22 AWG, 0.382 mm², 100 ft, 30.5 m

                      ALPHA WIRE 78039 SL005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No78039 SL005
                      Newark Part No.84X9219
                      Product RangeEcoGen EcoCable Mini Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$1,730.830
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $1,730.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No78039 SL005
                      Newark Part No.84X9219
                      Product RangeEcoGen EcoCable Mini Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnshielded
                      No. of Pairs9 Pair
                      Wire Gauge22AWG
                      Conductor Area CSA0.382mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColorSlate
                      No. of Max Strands x Strand Size19 x 34AWG
                      Voltage Rating300V
                      Jacket MaterialMPPE
                      Conductor MaterialTinned Copper
                      External Diameter7.85mm
                      Product RangeEcoGen EcoCable Mini Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers’ needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.

                      • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
                      • Up to 32% smaller and 44% lighter than standard 300V PVC cable
                      • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
                      • 10X cable diameter bend radius
                      • 100% recyclable mPPE insulation and jacketing
                      • Contains no halogens, phthalates, or heavy metals
                      • Finely stranded tinned copper conductors for excellent flexibility
                      • -40°C to +80°C temperature range
                      • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

                      Applications

                      Medical, Audio, Communications & Networking, Consumer Electronics, Lighting, Maintenance & Repair, Motor Drive & Control, Sensing & Instrumentation, System Monitoring, Test & Measurement

                      Technical Specifications

                      Cable Shielding

                      Unshielded

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Slate

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      EcoGen EcoCable Mini Series

                      No. of Pairs

                      9 Pair

                      Conductor Area CSA

                      0.382mm²

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      19 x 34AWG

                      Jacket Material

                      MPPE

                      External Diameter

                      7.85mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.