Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No781441 BL005
Newark Part No.48F6079
Product RangeEcoGen EcoCable Mini Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No781441 BL005
Newark Part No.48F6079
Product RangeEcoGen EcoCable Mini Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.505mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
Product RangeEcoGen EcoCable Mini Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.505mm
Product Range
EcoGen EcoCable Mini Series
Jacket Color
Blue
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate