New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      86510CY SL005

                      Multipair Cable, Xtra Guard® Flex, Shielded, 10 Pair, 26 AWG, 0.14 mm², 100 ft, 30.5 m

                      ALPHA WIRE 86510CY SL005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No86510CY SL005
                      Newark Part No.95B5301
                      Product RangeXtra-Guard Flex Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$1,422.090
                      Price for:Spool of 100
                      Minimum: 10
                      Multiple: 1
                      $14,220.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No86510CY SL005
                      Newark Part No.95B5301
                      Product RangeXtra-Guard Flex Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Pairs10 Pair
                      Wire Gauge26AWG
                      Conductor Area CSA0.14mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColorSlate
                      No. of Max Strands x Strand Size7 x 34AWG
                      Voltage Rating300V
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      External Diameter10.084mm
                      Product RangeXtra-Guard Flex Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      26AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Slate

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      Xtra-Guard Flex Series

                      No. of Pairs

                      10 Pair

                      Conductor Area CSA

                      0.14mm²

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      7 x 34AWG

                      Jacket Material

                      PVC

                      External Diameter

                      10.084mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.