Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $201.610 |
3+ | $192.800 |
5+ | $185.080 |
10+ | $177.380 |
25+ | $166.360 |
50+ | $157.550 |
100+ | $149.830 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$201.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No892419 BK002
Newark Part No.04F5778
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max105°C
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.422mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.422mm
Product Range
-
Jacket Color
Black
Conductor Area CSA
0.24mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 36AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability