Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No9108 BL001
Newark Part No.04F6044
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,317.460 |
Price for:Spool of 1000
Minimum: 5
Multiple: 1
$36,587.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9108 BL001
Newark Part No.04F6044
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialFEP
External Diameter5.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
FEP
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
304.8m
Conductor Material
Copper
External Diameter
5.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate