New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Sensor Connectors & Components
                                                                                                  4. Sensor Distribution Boxes
                                                                                                  Print Page

                                                                                                  913-5M NC032

                                                                                                  Sensor Distribution Box, 5m Cable, M12 Connector - 4 Pole, 6 Ports, 913 Series, IP67

                                                                                                  ALPHA WIRE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALPHA WIRE 913-5M NC032
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part No913-5M NC032
                                                                                                  Newark Part No.05AC5105
                                                                                                  Product Range913 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ALPHA WIRE
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part No913-5M NC032
                                                                                                  Newark Part No.05AC5105
                                                                                                  Product Range913 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Connection Type5m Cable
                                                                                                  Cable Length5m
                                                                                                  Output TypeM12 Connector - 4 Pole
                                                                                                  No. of Ports6Ports
                                                                                                  No. of Output Ports6Ports
                                                                                                  Product Range913 Series
                                                                                                  IP RatingIP67
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 913-5M NC032 from Alpha Wire is a 913 series M12 passive distribution box with 5m cable. This 6 ports (M12 receptacles) distribution box has capability to simplify industrial connectivity system by saving space and time. It is suitable for a wide range of applications from traditional factory automation floor to harsh food and beverage environments. This compact distribution box consolidates and simplifies wiring from sensors/actuators to the controller. It also eliminates the need for additional enclosures.

                                                                                                  • Black zero-halogen polyurethane control cable
                                                                                                  • Thermoplastic housings for industrial use
                                                                                                  • One signal per port
                                                                                                  • Gold plated copper alloy contacts
                                                                                                  • Nickel plated copper alloy receptacle shell
                                                                                                  • 10V to 30VDC voltage rating, 4A per port/12A maximum current rating
                                                                                                  • IP67/NEMA 6P sealing
                                                                                                  • Contact resistance is ≤ 5mohm, insulation resistance is <gt/> 10^9ohm
                                                                                                  • Approved by UL (file number : E485156)
                                                                                                  • Operating temperature range from -15°C to +80°C (C-track and UL maximum 60°C)

                                                                                                  Contents

                                                                                                  913-5M NC032 distribution box, 2 dust covers for unused sockets, 10 attachable labels.

                                                                                                  Technical Specifications

                                                                                                  Input Connection Type

                                                                                                  5m Cable

                                                                                                  Output Type

                                                                                                  M12 Connector - 4 Pole

                                                                                                  No. of Output Ports

                                                                                                  6Ports

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Cable Length

                                                                                                  5m

                                                                                                  No. of Ports

                                                                                                  6Ports

                                                                                                  Product Range

                                                                                                  913 Series

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.