Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $229.310 |
| 100+ | $218.080 |
Price for:Spool of 100
Minimum: 50
Multiple: 1
$11,465.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9823 BK005
Newark Part No.06M4032
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA-
Impedance150ohm
Jacket ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.36mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Gauge
22AWG
Impedance
150ohm
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Black
Reel Length (Metric)
30.5m
Conductor Material
Tinned Copper
External Diameter
8.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate