Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $98.640 | $14.790 |
| 10+ | $76.770 | $14.790 |
| 25+ | $65.610 | $14.790 |
| 50+ | $61.330 | $14.790 |
| 100+ | $58.330 | $14.790 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAR0500102 SL400
Newark Part No.48AC6067
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 5 Position Receptacle
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The AR0500102 SL400 from Alpha Wire is a flexible cordset. The cordset has M12 female straight connector on one end and unterminated / cut end connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- Number of conductors is 5
- 22AWG (26/36) bare copper conductors
- Insulation is made of mPPE, slate zero halogen polyurethane jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +105°C
- 4x static, 5x dynamic bend radius
- M12 cordset handle flex applications up to 5 million flex life cycles
- RMS voltage is 600V
- Cable length is 15m
- Current rating is 2.2A at 50°C
Applications
Industrial
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
-
Connector Type A
M12 Sensor Straight 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
