Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF2213IN CL005
Newark Part No.92F7138
Product RangeFIT 221 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,140.630 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$2,140.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213IN CL005
Newark Part No.92F7138
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial3"
I.D. Supplied - Metric76.2mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial1.5"
I.D. Recovered Max - Metric38.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
76.2mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
1.5"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
3"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
30.5m
I.D. Recovered Max - Metric
38.1mm
Product Range
FIT 221 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate