Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF3003/4 BK071
Newark Part No.37F6961
Product RangeFIT 300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.320 |
| 2+ | $83.120 |
| 6+ | $74.030 |
| 12+ | $68.840 |
| 25+ | $64.070 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$88.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF3003/4 BK071
Newark Part No.37F6961
Product RangeFIT 300 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.313"
I.D. Recovered Max - Metric7.95mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F3003/4 BK071 is a black dual-wall Heat Shrink Tubing made of semi-rigid XLPO. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 140°C Minimum shrink temperature
- 135°C Full recovery temperature
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.313"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
7.95mm
Product Range
FIT 300 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability