Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF3501/16 CL062
Newark Part No.66F2545
Product RangeFIT 350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.200 |
| 2+ | $89.100 |
| 4+ | $84.040 |
| 10+ | $78.980 |
| 20+ | $72.390 |
| 40+ | $69.860 |
Price for:Pack of 28
Minimum: 1
Multiple: 1
$98.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF3501/16 CL062
Newark Part No.66F2545
Product RangeFIT 350 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric0.002mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.001mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeFIT 350 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Alpha Wire's FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
0.002mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.001mm
Product Range
FIT 350 Series
Technical Docs (2)
Alternatives for F3501/16 CL062
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate