Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF3503/64 CL103
Newark Part No.92F7146
Product RangeFIT 350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.480 |
| 2+ | $420.030 |
| 4+ | $385.030 |
| 10+ | $371.560 |
| 20+ | $358.100 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$468.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF3503/64 CL103
Newark Part No.92F7146
Product RangeFIT 350 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.169mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.58mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeFIT 350 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F3503/64 CL103 is a clear Heat Shrink Tubing made of irradiated PVDF (Kynar). The tubing offers 2:1 shrink ratio and 5000psi minimum tensile strength.
- 800V/mil Minimum dielectric strength
- 175°C Full recovery temperature
- -55 to 175°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.169mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.58mm
Product Range
FIT 350 Series
Technical Docs (2)
Alternatives for F3503/64 CL103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate