Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFCLR3/4 CL007
Newark Part No.42M5279
Product RangeFIT CLEAR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFCLR3/4 CL007
Newark Part No.42M5279
Product RangeFIT CLEAR Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial50ft
Length - Metric15.24m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeFIT CLEAR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.05mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (07-Nov-2024)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
15.24m
I.D. Recovered Max - Metric
9.53mm
Product Range
FIT CLEAR Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate