Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-221-1-1/2 CL105
Newark Part No.89K7911
Product RangeFIT 221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.550 |
| 2+ | $160.170 |
| 4+ | $151.070 |
| 10+ | $141.970 |
| 20+ | $130.140 |
| 40+ | $125.600 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$176.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-221-1-1/2 CL105
Newark Part No.89K7911
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.496"
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.752"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FIT-221-1-1/2 CL105 is a 20ft clear-color multipurpose irradiated polyolefin Heat Shrink Tube ideal for harnessing, wire bundling, strain reliefs or any applications where components must be insulated or packaged. FIT® 221 frame-retardant tubing has a shrink ratio approximately 2:1 at 121°C.
- Flexible
- No corrosion
- 1500PSI Tensile strength
- 1 x 10¹⁴Ω-cm Volume resistivity
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.752"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.496"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
19.1mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate