Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPF1306 BK005
Newark Part No.04F9107
Product RangeFIT PIF 130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $203.720 |
3+ | $194.820 |
5+ | $187.020 |
10+ | $179.240 |
25+ | $168.100 |
50+ | $159.200 |
100+ | $151.400 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$203.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF1306 BK005
Newark Part No.04F9107
Product RangeFIT PIF 130 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter4.52mm
Length - Metric30.5mm
Length - Imperial100ft
Product RangeFIT PIF 130 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5mm
Product Range
FIT PIF 130 Series
Sleeving Material
Fibreglass / PVC (Polyvinylchloride)
Internal Diameter
4.52mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate