Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF20012 NA005
Newark Part No.66F2578
Product RangeFIT PIF 200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.800 |
| 10+ | $469.020 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$473.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF20012 NA005
Newark Part No.66F2578
Product RangeFIT PIF 200 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter2.16mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT PIF 200 Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
2.16mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
