Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF2003 NA008
Newark Part No.66F2582
Product RangeFIT PIF 200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.700 |
| 3+ | $234.960 |
| 5+ | $225.560 |
| 10+ | $216.160 |
| 25+ | $202.740 |
| 50+ | $191.990 |
| 100+ | $182.590 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$245.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF2003 NA008
Newark Part No.66F2582
Product RangeFIT PIF 200 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter5.947mm
Length - Metric7.62m
Length - Imperial25ft
Product RangeFIT PIF 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Natural
Length - Metric
7.62m
Product Range
FIT PIF 200 Series
Sleeving Material
Fibreglass
Internal Diameter
5.947mm
Length - Imperial
25ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
